Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750311600Copy
Order Code1895764
Product RangeWE-FB
Your Part Number
No Longer Stocked
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750311600Copy
Order Code1895764
Product RangeWE-FB
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating2A
Frequency Range-
Power Rating-
Isolation Voltage1.5kV
Primary Voltages30V to 75V
Secondary Voltages15V
Transformer MountingSurface Mount
Product RangeWE-FB
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
-
Isolation Voltage
1.5kV
Secondary Voltages
15V
Product Range
WE-FB
Current Rating
2A
Power Rating
-
Primary Voltages
30V to 75V
Transformer Mounting
Surface Mount
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013493
