Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843844020047Copy
Order Code5111168
Product RangeWE-MXGA Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$15.700 |
| 50+ | HK$14.170 |
| 100+ | HK$13.010 |
| 250+ | HK$12.150 |
| 500+ | HK$11.280 |
| 1000+ | HK$10.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$15.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843844020047Copy
Order Code5111168
Product RangeWE-MXGA Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)5.2A
Inductor ConstructionShielded
Saturation Current (Isat)5.7A
Product RangeWE-MXGA Series
Inductor Case / PackageSMD
DC Resistance Max0.0464ohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height2.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
WE-MXGA Series
DC Resistance Max
0.0464ohm
Product Length
4.1mm
Product Height
2.1mm
RMS Current (Irms)
5.2A
Saturation Current (Isat)
5.7A
Inductor Case / Package
SMD
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017
