Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No860040878017Copy
Manufacturer Standard Lead Time31 weeks
Order Code4927390
Product RangeWCAP-ATUL Series
Your Part Number
97 In Stock
300 more incoming. You can reserve stock now
97 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$26.320 |
| 10+ | HK$24.190 |
| 25+ | HK$21.360 |
| 50+ | HK$18.940 |
| 100+ | HK$17.130 |
| 300+ | HK$15.160 |
Price for:Each
Minimum: 1
Multiple: 1
HK$26.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No860040878017Copy
Manufacturer Standard Lead Time31 weeks
Order Code4927390
Product RangeWCAP-ATUL Series
Technical Datasheet
Capacitance220µF
Voltage(DC)100V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature10000 hours @ 105°C
PolarityPolar
Capacitor Case / Package-
Lead Spacing5mm
Product Diameter13mm
Product Length-
Product Width-
Product Height25mm
Product RangeWCAP-ATUL Series
ESR0.083ohm
Ripple Current2.22A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 105°C
Capacitor Case / Package
-
Product Diameter
13mm
Product Width
-
Product Range
WCAP-ATUL Series
Ripple Current
2.22A
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
100V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
25mm
ESR
0.083ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0051
