Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No875075755001Copy
Manufacturer Standard Lead Time28 weeks
Order Code4927373
Product RangeWCAP-PSLC Series
Your Part Number
390 In Stock
Need more?
390 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$23.460 |
| 10+ | HK$21.260 |
| 50+ | HK$19.010 |
| 100+ | HK$16.850 |
| 200+ | HK$15.120 |
| 400+ | HK$13.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$23.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No875075755001Copy
Manufacturer Standard Lead Time28 weeks
Order Code4927373
Product RangeWCAP-PSLC Series
Technical Datasheet
Capacitance10µF
Voltage(DC)50V
Capacitor Case / PackageRadial Can - SMD
ESR0.04ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current1.8A
Product Diameter8mm
Product Length-
Product Width-
Product Height11.7mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeWCAP-PSLC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
1.8A
Product Length
-
Product Height
11.7mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
ESR
0.04ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
WCAP-PSLC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00084
