Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 875075761006Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Order Code | 4927377 |
| Product Range | WCAP-PSLC Series |
| Your Part Number | |
| Technical Datasheet |
400 In Stock
Need more?
400 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$30.750 |
| 10+ | HK$28.490 |
| 50+ | HK$26.230 |
| 100+ | HK$22.610 |
| 200+ | HK$21.500 |
| 400+ | HK$20.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$30.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 875075761006Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Order Code | 4927377 |
| Product Range | WCAP-PSLC Series |
| Technical Datasheet | |
| Capacitance | 56µF |
| Voltage(DC) | 50V |
| Capacitor Case / Package | Radial Can - SMD |
| ESR | 0.035ohm |
| Lifetime @ Temperature | 2000 hours @ 105°C |
| Capacitance Tolerance | ± 20% |
| Capacitor Mounting | Surface Mount |
| Capacitor Terminals | Solder |
| Ripple Current | 2A |
| Product Diameter | 10mm |
| Product Length | - |
| Product Width | - |
| Product Height | 12.4mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Product Range | WCAP-PSLC Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 56µF |
|---|---|
| Capacitor Case / Package | Radial Can - SMD |
| Lifetime @ Temperature | 2000 hours @ 105°C |
| Capacitor Mounting | Surface Mount |
| Ripple Current | 2A |
| Product Length | - |
| Product Height | 12.4mm |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 50V |
|---|---|
| ESR | 0.035ohm |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Solder |
| Product Diameter | 10mm |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Product Range | WCAP-PSLC Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0013 |
