Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | JTC0424S3V3Copy |
| Order Code | 1435451 |
| Product Range | JTC04 Teries |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | JTC0424S3V3Copy |
| Order Code | 1435451 |
| Product Range | JTC04 Teries |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | DIP |
| Input Ratio | 4:1 |
| Output Power Max | 4W |
| No. of Outputs | 1 Output |
| Output Voltage - Output 1 | 3.3V |
| Output Current - Output 1 | 1.2A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Regulation | Regulated |
| Isolation Voltage | 1.5kV |
| Input Voltage DC Nom | 24V |
| DC / DC Converter Output Type | Fixed |
| Width | 20.32mm |
| Height | 10.4mm |
| Depth | 31.75mm |
| Input Voltage DC Min | 9V |
| Input Voltage DC Max | 36V |
| Product Range | JTC04 Teries |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
- Ultra Wide 4:1 Input Range
- Fully Regulated Outputs
- DIP24 Metal Case
- Fully Regulated Outputs
- Continuous Short Circuit Protection
- 1500VDC Isolation
- Operating Temperature -40°C to 100°C
Applications
Power Management, DC/DC Converters
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Input Ratio | 4:1 |
| No. of Outputs | 1 Output |
| Output Current - Output 1 | 1.2A |
| Output Current - Output 2 | - |
| Isolation Voltage | 1.5kV |
| DC / DC Converter Output Type | Fixed |
| Height | 10.4mm |
| Input Voltage DC Min | 9V |
| Product Range | JTC04 Teries |
| DC / DC Converter Type | DIP |
|---|---|
| Output Power Max | 4W |
| Output Voltage - Output 1 | 3.3V |
| Output Voltage - Output 2 | - |
| Output Regulation | Regulated |
| Input Voltage DC Nom | 24V |
| Width | 20.32mm |
| Depth | 31.75mm |
| Input Voltage DC Max | 36V |
| SVHC | No SVHC (15-Jan-2018) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .020015 |
