Print Page
AC1210JKNPOCBN333
SMD Multilayer Ceramic Capacitor, 0.033 µF, 1 kV, 1210 [3225 Metric], ± 5%, C0G / NP0
590 In Stock
Need more?
590 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$22.930 |
| 50+ | HK$12.630 |
| 100+ | HK$11.730 |
| 250+ | HK$10.970 |
| 500+ | HK$10.200 |
| 1000+ | HK$10.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$22.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoAC1210JKNPOCBN333Copy
Manufacturer Standard Lead Time40 weeks
Order Code
Cut Tape4836166
Cut Tape4836166RL
Product RangeAC Series
Technical Datasheet
Capacitance0.033µF
Voltage(DC)1kV
Voltage(AC)-
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeAC Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.033µF
Voltage(AC)
-
Capacitance Tolerance
± 5%
Product Range
AC Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
1kV
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052

![YAGEO AC1210JKNPOCBN333 SMD Multilayer Ceramic Capacitor, 0.033 µF, 1 kV, 1210 [3225 Metric], ± 5%, C0G / NP0](https://hk.element14.com/productimages/standard/en_GB/2522372-40.jpg)