Print Page
50,000 In Stock
Need more?
50,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | HK$0.568 |
| 500+ | HK$0.470 |
| 2500+ | HK$0.404 |
| 10000+ | HK$0.395 |
| 25000+ | HK$0.385 |
| 50000+ | HK$0.333 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
HK$5.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoAQ0402FPNPO9BN120Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Cut Tape4855866
Cut Tape4855866RL
Product RangeAQ Series
Technical Datasheet
Capacitance12pF
Voltage Rating50V
Product RangeAQ Series
Capacitance Tolerance± 1%
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
12pF
Product Range
AQ Series
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating
50V
Capacitance Tolerance
± 1%
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015

![YAGEO AQ0402FPNPO9BN120 Capacitor, RF, 12 pF, 50 V, AQ Series, ± 1%, 125 °C, 0402 [1005 Metric]](https://hk.element14.com/productimages/standard/en_GB/2478228-40.jpg)