Print Page
CC0603CRNPO9BN9R1
SMD Multilayer Ceramic Capacitor, 9.1 pF, 50 V, 0603 [1608 Metric], ± 0.25pF, C0G / NP0
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 4000+ | HK$0.607 |
| 20000+ | HK$0.441 |
| 40000+ | HK$0.374 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
HK$2,428.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | CC0603CRNPO9BN9R1Copy |
| Order Code | 5122362 |
| Product Range | CC Series |
| Technical Datasheet | |
| Capacitance | 9.1pF |
| Voltage(DC) | 50V |
| Voltage(AC) | - |
| Capacitor Case / Package | 0603 [1608 Metric] |
| Capacitance Tolerance | ± 0.25pF |
| Dielectric Characteristic | C0G / NP0 |
| Product Range | CC Series |
| Product Length | 1.6mm |
| Product Width | 0.8mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 9.1pF |
|---|---|
| Voltage(AC) | - |
| Capacitance Tolerance | ± 0.25pF |
| Product Range | CC Series |
| Product Width | 0.8mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 50V |
|---|---|
| Capacitor Case / Package | 0603 [1608 Metric] |
| Dielectric Characteristic | C0G / NP0 |
| Product Length | 1.6mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |

![YAGEO CC0603CRNPO9BN9R1 SMD Multilayer Ceramic Capacitor, 9.1 pF, 50 V, 0603 [1608 Metric], ± 0.25pF, C0G / NP0](https://hk.element14.com/productimages/standard/en_GB/1458900-40.jpg)