Print Page
CQ0402BRNPO9BN7R5
SMD Multilayer Ceramic Capacitor, 7.5 pF, 50 V, 0402 [1005 Metric], ± 0.1pF, C0G / NP0
10,000 In Stock
Need more?
10,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | HK$0.642 |
| 100+ | HK$0.485 |
| 500+ | HK$0.472 |
| 2500+ | HK$0.459 |
| 5000+ | HK$0.446 |
| 10000+ | HK$0.432 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
HK$6.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | CQ0402BRNPO9BN7R5Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Order Code | Cut Tape4834450 Cut Tape4834450RL |
| Product Range | CQ Series |
| Technical Datasheet | |
| Capacitance | 7.5pF |
| Voltage(DC) | 50V |
| Voltage(AC) | - |
| Capacitor Case / Package | 0402 [1005 Metric] |
| Capacitance Tolerance | ± 0.1pF |
| Dielectric Characteristic | C0G / NP0 |
| Product Range | CQ Series |
| Product Length | 1mm |
| Product Width | 0.5mm |
| Capacitor Terminals | SMD |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 7.5pF |
|---|---|
| Voltage(AC) | - |
| Capacitance Tolerance | ± 0.1pF |
| Product Range | CQ Series |
| Product Width | 0.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 50V |
|---|---|
| Capacitor Case / Package | 0402 [1005 Metric] |
| Dielectric Characteristic | C0G / NP0 |
| Product Length | 1mm |
| Capacitor Terminals | SMD |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |

![YAGEO CQ0402BRNPO9BN7R5 SMD Multilayer Ceramic Capacitor, 7.5 pF, 50 V, 0402 [1005 Metric], ± 0.1pF, C0G / NP0](https://hk.element14.com/productimages/standard/en_GB/4834448-40.jpg)