Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | CQ0603BRNPO9BN3R6Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | Cut Tape4646021 Cut Tape4646021RL |
| Product Range | HiQ CQ Series |
| Your Part Number | |
| Technical Datasheet |
18,000 In Stock
Need more?
18,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | HK$1.070 |
| 100+ | HK$0.879 |
| 500+ | HK$0.755 |
| 1000+ | HK$0.738 |
| 2000+ | HK$0.721 |
| 4000+ | HK$0.624 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
HK$10.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | CQ0603BRNPO9BN3R6Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | Cut Tape4646021 Cut Tape4646021RL |
| Product Range | HiQ CQ Series |
| Technical Datasheet | |
| Capacitance | 3.6pF |
| Voltage(DC) | 50V |
| Capacitor Case / Package | 0603 [1608 Metric] |
| Product Range | HiQ CQ Series |
| Capacitance Tolerance | ± 0.1pF |
| Dielectric Characteristic | C0G / NP0 |
| Operating Temperature Max | 125°C |
| Product Length | 1.6mm |
| Product Width | 0.8mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 3.6pF |
|---|---|
| Capacitor Case / Package | 0603 [1608 Metric] |
| Capacitance Tolerance | ± 0.1pF |
| Operating Temperature Max | 125°C |
| Product Width | 0.8mm |
| Operating Temperature Min | -55°C |
| Voltage(DC) | 50V |
|---|---|
| Product Range | HiQ CQ Series |
| Dielectric Characteristic | C0G / NP0 |
| Product Length | 1.6mm |
| Capacitor Terminals | Standard Terminal |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
