Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CWM0612QFX-4640ELF SMD Chip Resistor, 464 ohm, ± 1%, 1 W, 0612 [1632 Metric], Thick Film, High Power](https://hk.element14.com/productimages/standard/en_GB/4755283-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCWM0612QFX-4640ELFCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4755288RL
Cut Tape4755288
Product RangeCWM-Q Series
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | HK$1.650 | HK$16.50 |
| Total Price | HK$16.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | HK$1.650 |
| 100+ | HK$1.390 |
| 500+ | HK$0.942 |
| 1000+ | HK$0.796 |
| 2500+ | HK$0.651 |
| 5000+ | HK$0.505 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCWM0612QFX-4640ELFCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4755288RL
Cut Tape4755288
Product RangeCWM-Q Series
Technical Datasheet
Resistance464ohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package0612 [1632 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeCWM-Q Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length1.6mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
464ohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
CWM-Q Series
Voltage Rating
200V
Product Width
3.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0612 [1632 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
