Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERMA
Manufacturer Part No10900075Copy
Manufacturer Standard Lead Time6 weeks
Order Code4336707
Product Range109 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$706.860 |
| 10+ | HK$692.730 |
Price for:Each
Minimum: 1
Multiple: 1
HK$706.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERMA
Manufacturer Part No10900075Copy
Manufacturer Standard Lead Time6 weeks
Order Code4336707
Product Range109 Series
Technical Datasheet
Supply Voltage VAC24V
Supply Voltage VDC24VDC
TonesContinuous
Sound Pressure Level (SPL)80dB
IP / NEMA RatingIP65
Product Range109 Series
Current Consumption25mA
External Depth24mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product Overview
The 10900075 is an Electronic Installation Buzzer for the 22.5mm control panel/switchgear programmed.
- PC/ABS blend and PC (cover) housing
- Easy connection via connector plug
- Installation mounting fixing
Applications
Automation & Process Control, Audio
Technical Specifications
Supply Voltage VAC
24V
Tones
Continuous
IP / NEMA Rating
IP65
Current Consumption
25mA
Operating Temperature Min
-20°C
Supply Voltage VDC
24VDC
Sound Pressure Level (SPL)
80dB
Product Range
109 Series
External Depth
24mm
Operating Temperature Max
50°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058