Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001548Copy
Manufacturer Standard Lead Time8 weeks
Order Code2827514
Product RangePro Power DeviceNet Thick
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$6,884.620 |
| 5+ | HK$6,374.670 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
HK$6,884.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001548Copy
Manufacturer Standard Lead Time8 weeks
Order Code2827514
Product RangePro Power DeviceNet Thick
Technical Datasheet
Cable ShieldingScreened
No. of Pairs2 Pair
Wire Gauge-
Conductor Area CSA1.93mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourViolet
No. of Max Strands x Strand Size-
Voltage Rating300V
Jacket MaterialLSZH FRNC
Conductor MaterialTinned Copper
External Diameter11.9mm
Product RangePro Power DeviceNet Thick
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Data pair 18 × 19 AWG (0.25mm²)
- Power pair 15 × 19 AWG (0.35mm²)
- Cable standards: BS EN 50267-2-1, BS EN 50267-2-2
- Flame retardant according to IEC 60332-1-2
- Low smoke density / Halogen free according to IEC 61034-2, IEC 60754-1/2
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
Violet
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
Pro Power DeviceNet Thick
No. of Pairs
2 Pair
Conductor Area CSA
1.93mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
-
Jacket Material
LSZH FRNC
External Diameter
11.9mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):24