Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHT
Manufacturer Part NoPRIMER NO 3, 100MLCopy
Manufacturer Standard Lead Time6 weeks
Order Code2429531
Your Part Number
Available to Order
Notify me when back in stock
Product Overview
Primer No. 3 primer is a specially formulated primer for use with addition and condensation/moisture curing 1K and 2K RTV silicone sealants and elastomers. This primer imparts good adhesion to most metals, natural and synthetic rubber, polyester and nylon fabrics. It is recommended as a primer for use on non-porous surfaces. In some cases, this product has also been found to act as a barrier to substrates that usually cause inhibition to platinum cure systems.
- Volume is 100ml, dispensing method is container
- Cure profile is 23+/-2°C and 50+/-5% humidity
- Colour is pale yellow
- Density is 0.8g/cm³ (BS ISO 2781)
- Flash point is 43°C (BS 2000-34)
- Odour is solvent
- Storage temperature is 5°C minimum, 30°C maximum
- Shelf life is 12months
Notes
Not suitable for polycarbonate and acrylic.
Technical Specifications
Potting Compound Type
Silicone
Compound Colour
Yellow
Product Range
-
Dispensing Method
Container
Volume
100ml
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.146