Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T489D107M010ATE440 Surface Mount Tantalum Capacitor, 100 µF, 10 V, 2917 [7343 Metric], ± 20%, 0.44 ohm, D](https://hk.element14.com/productimages/standard/en_GB/4845975-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT489D107M010ATE440Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4845976RL
Cut Tape4845976
Product RangeT489 Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$18.980 | HK$18.98 |
| Total Price | HK$18.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | HK$18.980 |
| 10+ | HK$12.920 |
| 50+ | HK$10.530 |
| 100+ | HK$9.760 |
| 500+ | HK$8.450 |
| 1000+ | HK$7.860 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT489D107M010ATE440Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4845976RL
Cut Tape4845976
Product RangeT489 Series
Technical Datasheet
Capacitance100µF
Voltage(DC)10V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR0.44ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current584mA
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Product RangeT489 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.44ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Ripple Current
584mA
Product Width
4.3mm
Product Range
T489 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Chad
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Chad
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015