Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MMZ0603S471HT000 Ferrite Bead, 0201 [0603 Metric], 470 ohm, 310 mA, MMZ-H Series, 0.65 ohm, ± 25%](https://hk.element14.com/productimages/standard/en_GB/3386851-40.jpg)
ManufacturerTDK
Manufacturer Part NoMMZ0603S471HT000Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel3650605RL
Cut Tape3650605
Product RangeMMZ-H Series
Your Part Number
10,016 In Stock
Need more?
10,016 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | HK$0.788 | HK$7.88 |
| Total Price | HK$7.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | HK$0.788 |
| 100+ | HK$0.557 |
| 500+ | HK$0.420 |
| 2500+ | HK$0.377 |
| 7500+ | HK$0.292 |
| 15000+ | HK$0.275 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMMZ0603S471HT000Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel3650605RL
Cut Tape3650605
Product RangeMMZ-H Series
Technical Datasheet
Ferrite Bead Case / Package0201 [0603 Metric]
Impedance470ohm
DC Current Rating310mA
Product RangeMMZ-H Series
DC Resistance Max0.65ohm
Impedance Tolerance± 25%
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0201 [0603 Metric]
DC Current Rating
310mA
DC Resistance Max
0.65ohm
Product Length
0.6mm
Product Height
0.3mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
470ohm
Product Range
MMZ-H Series
Impedance Tolerance
± 25%
Product Width
0.3mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001