Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoPFD2015-272MECCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel2288717RL
Cut Tape2288717
Product RangePFD2015 Series
Also Known AsPFD2015-272MEB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | HK$8.190 | HK$40.95 |
| Total Price | HK$40.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | HK$8.190 |
| 50+ | HK$7.130 |
| 250+ | HK$6.440 |
| 500+ | HK$5.770 |
| 1000+ | HK$5.300 |
| 2000+ | HK$4.910 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPFD2015-272MECCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel2288717RL
Cut Tape2288717
Product RangePFD2015 Series
Also Known AsPFD2015-272MEB
Technical Datasheet
Product RangePFD2015 Series
Inductance, Parallel2.7µH
RMS Current, Parallel410mA
Saturation Current, Parallel650mA
DC Resistance Max, Parallel0.2385ohm
Leakage Inductance162nH
Turns Ratio1:1
Product Length2.29mm
Product Width1.52mm
Product Height1.5mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PFD2015 Series
RMS Current, Parallel
410mA
DC Resistance Max, Parallel
0.2385ohm
Turns Ratio
1:1
Product Width
1.52mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
2.7µH
Saturation Current, Parallel
650mA
Leakage Inductance
162nH
Product Length
2.29mm
Product Height
1.5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023