Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSD1260-154KLDCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel2288015RL
Cut Tape2288015
Product RangeMSD1260 Series
Also Known AsMSD1260-154KLB
Your Part Number
240 In Stock
Need more?
240 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$21.130 | HK$21.13 |
| Total Price | HK$21.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | HK$21.130 |
| 10+ | HK$18.010 |
| 50+ | HK$16.610 |
| 100+ | HK$13.400 |
| 200+ | HK$12.380 |
| 500+ | HK$11.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSD1260-154KLDCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel2288015RL
Cut Tape2288015
Product RangeMSD1260 Series
Also Known AsMSD1260-154KLB
Technical Datasheet
Product RangeMSD1260 Series
Inductance, Parallel150µH
RMS Current, Parallel870mA
Saturation Current, Parallel1.82A
DC Resistance Max, Parallel0.238ohm
Leakage Inductance1.52µH
Turns Ratio1:1
Product Length12.3mm
Product Width12.3mm
Product Height6mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MSD1260 Series
RMS Current, Parallel
870mA
DC Resistance Max, Parallel
0.238ohm
Turns Ratio
1:1
Product Width
12.3mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
150µH
Saturation Current, Parallel
1.82A
Leakage Inductance
1.52µH
Product Length
12.3mm
Product Height
6mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032