Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No1264EY-4R7M=P3Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2871567RL
Cut Tape2871567
Product RangeDG6050C Series
Your Part Number
1,276 In Stock
Need more?
1,276 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$6.130 | HK$6.13 |
| Total Price | HK$6.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | HK$6.130 |
| 50+ | HK$5.060 |
| 100+ | HK$4.370 |
| 250+ | HK$4.080 |
| 500+ | HK$3.730 |
| 1500+ | HK$3.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No1264EY-4R7M=P3Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2871567RL
Cut Tape2871567
Product RangeDG6050C Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)-
Self Resonant Frequency-
Inductor Construction-
DC Current Rating3.7A
Saturation Current (Isat)5.4A
Product RangeDG6050C Series
Inductor Case / Package-
DC Resistance Max0.0348ohm
Inductance Tolerance± 20%
Core MaterialFerrite
Product Length6mm
Product Width6mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
-
DC Current Rating
3.7A
Product Range
DG6050C Series
DC Resistance Max
0.0348ohm
Core Material
Ferrite
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
-
Inductor Construction
-
Saturation Current (Isat)
5.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Length
6mm
Product Height
5mm
Technical Docs (2)
Alternatives for 1264EY-4R7M=P3
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000615