Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW15DN150M00D Power Inductor (SMD), 15 µH, 100 mA, Unshielded, 100 mA, LQW15DN_00 Series, 0402 [1005 Metric]](https://hk.element14.com/productimages/standard/en_GB/3263608-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW15DN150M00DCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3263608RL
Cut Tape3263608
Product RangeLQW15DN_00 Series
Your Part Number
3,750 In Stock
Need more?
3,750 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | HK$11.210 | HK$112.10 |
| Total Price | HK$112.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | HK$11.210 |
| 100+ | HK$8.990 |
| 500+ | HK$8.530 |
| 2500+ | HK$7.600 |
| 4000+ | HK$7.010 |
| 8000+ | HK$6.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW15DN150M00DCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3263608RL
Cut Tape3263608
Product RangeLQW15DN_00 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)100mA
Inductor ConstructionUnshielded
Saturation Current (Isat)100mA
Product RangeLQW15DN_00 Series
Inductor Case / Package0402 [1005 Metric]
DC Resistance Max6.555ohm
Inductance Tolerance± 20%
Product Length1.1mm
Product Width0.65mm
Product Height0.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Unshielded
Product Range
LQW15DN_00 Series
DC Resistance Max
6.555ohm
Product Length
1.1mm
Product Height
0.6mm
RMS Current (Irms)
100mA
Saturation Current (Isat)
100mA
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 20%
Product Width
0.65mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001