Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQNB160808T100MCopy
Manufacturer Standard Lead Time25 weeks
Order Code4048029
Product RangeLSQN Series
Your Part Number
490 In Stock
Need more?
490 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | HK$1.550 |
| 25+ | HK$1.500 |
| 100+ | HK$1.230 |
| 250+ | HK$1.170 |
| 500+ | HK$1.040 |
| 1000+ | HK$0.901 |
| 2500+ | HK$0.854 |
| 5000+ | HK$0.799 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$1.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQNB160808T100MCopy
Manufacturer Standard Lead Time25 weeks
Order Code4048029
Product RangeLSQN Series
Technical Datasheet
RMS Current (Irms)115mA
Inductor ConstructionWirewound
Saturation Current (Isat)115mA
Product RangeLSQN Series
Inductor Case / Package0603 [1608 Metric]
DC Resistance Max0.468ohm
Inductance Tolerance± 20%
Product Length1.6mm
Product Width0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RMS Current (Irms)
115mA
Saturation Current (Isat)
115mA
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Product Width
0.8mm
Inductor Construction
Wirewound
Product Range
LSQN Series
DC Resistance Max
0.468ohm
Product Length
1.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000021