Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 744040200016 Power Inductor (SMD), 160 nH, 3.07 A, Semishielded, 4.9 A, WE-LQS Series, 0806 [2016 Metric]](https://hk.element14.com/productimages/standard/en_GB/2749050-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744040200016Copy
Manufacturer Standard Lead Time19 weeks
Order Code2749050
Product RangeWE-LQS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | HK$4.940 |
| 50+ | HK$4.120 |
| 250+ | HK$3.140 |
| 500+ | HK$2.940 |
| 1000+ | HK$2.730 |
| 2000+ | HK$2.570 |
Price for:Each
Minimum: 5
Multiple: 5
HK$24.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744040200016Copy
Manufacturer Standard Lead Time19 weeks
Order Code2749050
Product RangeWE-LQS Series
Technical Datasheet
Inductance160nH
RMS Current (Irms)3.07A
Inductor ConstructionSemishielded
Saturation Current (Isat)4.9A
Product RangeWE-LQS Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.026ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The WE-LQS series is a compact semi-shielded power inductor which has the lowest RDC values compared to other SMD inductors in the Wurth Electronics portfolio. This compact power inductor is characterized by the robust design and the high durability. These inductor is particularly suitable for low consumption applications and may also be recommended for Energy Harvesting designs, high efficiency switching controllers and integrated DC/DC converters.
- Tiny Power Inductor Design
- 1.7 times more current in comparison with unshielded versions
- Robust design and large durability
- Low RDC
- Magnetically shielded with magnetic glue reducing buzz noise in ultra-low levels
- Operating temperature: -40°C to +125°C
Technical Specifications
Inductance
160nH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
DC Resistance Max
0.026ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
3.07A
Saturation Current (Isat)
4.9A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000065