Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439334018Copy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel4562131RL
Cut Tape4562131
Product RangeWE-XHMI Series
Your Part Number
493 In Stock
Need more?
493 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$16.850 | HK$16.85 |
| Total Price | HK$16.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | HK$16.850 |
| 50+ | HK$13.690 |
| 100+ | HK$12.660 |
| 250+ | HK$11.630 |
| 500+ | HK$10.010 |
| 1500+ | HK$9.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439334018Copy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel4562131RL
Cut Tape4562131
Product RangeWE-XHMI Series
Technical Datasheet
Inductance1.8µH
RMS Current (Irms)10.8A
Inductor ConstructionShielded
Saturation Current (Isat)12.9A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max0.0108ohm
Inductance Tolerance± 20%
Product Length5.55mm
Product Width5.35mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.8µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
0.0108ohm
Product Length
5.55mm
Product Height
3mm
RMS Current (Irms)
10.8A
Saturation Current (Isat)
12.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.35mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005