Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443001111105Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel4645573RL
Cut Tape4645573
Product RangeWE-HCMD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$22.030 | HK$22.03 |
| Total Price | HK$22.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | HK$22.030 |
| 10+ | HK$19.980 |
| 50+ | HK$17.840 |
| 100+ | HK$16.120 |
| 200+ | HK$15.710 |
| 400+ | HK$15.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443001111105Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel4645573RL
Cut Tape4645573
Product RangeWE-HCMD Series
Technical Datasheet
Inductance105nH
RMS Current (Irms)78A
Inductor ConstructionShielded
Saturation Current (Isat)142A
Product RangeWE-HCMD Series
Inductor Case / Package-
DC Resistance Max370µohm
Inductance Tolerance± 15%
Product Length11.7mm
Product Width5.7mm
Product Height11mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
105nH
Inductor Construction
Shielded
Product Range
WE-HCMD Series
DC Resistance Max
370µohm
Product Length
11.7mm
Product Height
11mm
RMS Current (Irms)
78A
Saturation Current (Isat)
142A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
5.7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00469