Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXFL2010-183MECCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel4067136RL
Cut Tape4067136
Product RangeXFL2010 Series
Your Part Number
161 In Stock
8,000 more incoming. You can reserve stock now
161 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | HK$19.310 | HK$96.55 |
| Total Price | HK$96.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | HK$19.310 |
| 50+ | HK$15.140 |
| 250+ | HK$10.970 |
| 500+ | HK$10.290 |
| 1000+ | HK$9.610 |
| 2000+ | HK$9.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL2010-183MECCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel4067136RL
Cut Tape4067136
Product RangeXFL2010 Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)460mA
Inductor ConstructionShielded
Saturation Current (Isat)245mA
Product RangeXFL2010 Series
Inductor Case / Package-
DC Resistance Max1.17ohm
Inductance Tolerance± 20%
Product Length1.9mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
18µH
Inductor Construction
Shielded
Product Range
XFL2010 Series
DC Resistance Max
1.17ohm
Product Length
1.9mm
Product Height
1mm
RMS Current (Irms)
460mA
Saturation Current (Isat)
245mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013