Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82472D6472M000Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3922098RL
Cut Tape3922098
Product RangeB82472D6 Series
Your Part Number
158 In Stock
Need more?
158 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$14.390 | HK$14.39 |
| Total Price | HK$14.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | HK$14.390 |
| 50+ | HK$12.170 |
| 100+ | HK$10.360 |
| 250+ | HK$10.030 |
| 500+ | HK$9.620 |
| 1000+ | HK$9.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82472D6472M000Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3922098RL
Cut Tape3922098
Product RangeB82472D6 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)3.3A
Inductor ConstructionShielded
Saturation Current (Isat)5.45A
Product RangeB82472D6 Series
Inductor Case / Package-
DC Resistance Max0.053ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
B82472D6 Series
DC Resistance Max
0.053ohm
Product Length
7.3mm
Product Height
4.8mm
RMS Current (Irms)
3.3A
Saturation Current (Isat)
5.45A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116