Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 0402DC-39NXGRW Wirewound Inductor, 39 nH, 0.375 ohm, 3.86 GHz, 670 mA, 0402 [1005 Metric], 0402DC Series](https://hk.element14.com/productimages/standard/en_GB/3291907-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No0402DC-39NXGRWCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel3291975RL
Cut Tape3291975
Product Range0402DC Series
Your Part Number
1,044 In Stock
Need more?
1,044 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | HK$8.390 | HK$41.95 |
| Total Price | HK$41.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | HK$8.390 |
| 50+ | HK$6.650 |
| 250+ | HK$5.080 |
| 500+ | HK$4.360 |
| 1000+ | HK$3.870 |
| 2000+ | HK$3.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0402DC-39NXGRWCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel3291975RL
Cut Tape3291975
Product Range0402DC Series
Technical Datasheet
Inductance39nH
DC Resistance Max0.375ohm
Self Resonant Frequency3.86GHz
DC Current Rating670mA
Inductor Case / Package0402 [1005 Metric]
Product Range0402DC Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.11mm
Product Width0.66mm
Product Height0.65mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
39nH
Self Resonant Frequency
3.86GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
0.66mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.375ohm
DC Current Rating
670mA
Product Range
0402DC Series
Inductor Construction
Unshielded
Product Length
1.11mm
Product Height
0.65mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022