Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$61.050 |
| 5+ | HK$60.980 |
| 10+ | HK$59.960 |
| 50+ | HK$57.700 |
| 100+ | HK$56.690 |
| 250+ | HK$55.610 |
Product Information
Product Overview
RPL-5.0-CT is a RPL-5.0 series power module. It is a pinnacle in power module technology that sets a new standard for compactness and performance within its portfolio. This state-of-the-art non-Isolated step-down power module is meticulously designed to be the smallest and most powerful in its class, embodying innovation and efficiency. The RPL-5.0 series features a cutting-edge buck regulator power module with an integrated shielded inductor. The incorporation of Flip-Chip technology further enhances thermal management, enabling efficient operation even in the most demanding conditions. With an efficiency rating of up to 90%, the RPL-5.0 series not only meets but surpasses industry standards. This remarkable efficiency not only minimizes energy consumption but also mitigates heat generation, contributing to the overall reliability and extended lifespan of the module. The RPL-5.0 series is one of the smallest and most potent non-isolated step-down power module in its class.
- Input voltage range from 2.75 to 17VDC
- Programmable 0.6 to 12V output voltage
- 5A maximum output current
- SCP, OCP and UVLO protection
- Available QFN package
- Switching frequency is 1.2KHz(typ)
- Operating junction temperature range from 40°C to 125°C
- 3 years warranty
Technical Specifications
ITE & Industrial
25W
12V
Programmable
17VDC
6mm
RPL-5.0 Series
Module
600mV
5A
2.75VDC
1.6mm
4mm
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate