BWR Series Isolated Surface Mount DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ HK$545.590 | Min: 1 / Mult: 1 | ITE | 4:1 | 10W | 2 Output | 5V | 700mA | -5V | 700mA | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 9.53mm | 50.8mm | 18V | 75V | BWR Series | ||||
Each | 1+ HK$688.690 5+ HK$678.710 10+ HK$668.730 50+ HK$658.910 | Min: 1 / Mult: 1 | ITE | 4:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 9.53mm | 50.8mm | 18V | 75V | BWR Series | |||||