Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoASB05708CO-LW100-RCopy
Manufacturer Standard Lead Time20 weeks
Order Code4411400
Your Part Number
62 In Stock
Need more?
62 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$57.710 |
| 5+ | HK$51.260 |
| 10+ | HK$44.810 |
| 20+ | HK$42.760 |
| 40+ | HK$40.700 |
| 100+ | HK$35.150 |
Price for:Each
Minimum: 1
Multiple: 1
HK$57.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoASB05708CO-LW100-RCopy
Manufacturer Standard Lead Time20 weeks
Order Code4411400
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
Power Rating Nom2W
External Width - Metric23mm
Resonant Frequency750Hz
Sound Pressure Level (SPL)86dBA
Speaker ShapeOval with Rectangular Frame
External Width - Imperial0.91"
Product Dimensions57.5mm x 23mm x 14.85mm
Frequency Response Min200Hz
Frequency Range200Hz to 20kHz
Temperature GradeStandard
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max4W
External Length - Metric57.5mm
External Depth - Metric14.85mm
External Length - Imperial2.26"
External Depth - Imperial0.58"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
2W
Resonant Frequency
750Hz
Speaker Shape
Oval with Rectangular Frame
Product Dimensions
57.5mm x 23mm x 14.85mm
Frequency Range
200Hz to 20kHz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
4W
External Depth - Metric
14.85mm
External Depth - Imperial
0.58"
Impedance
8ohm
External Width - Metric
23mm
Sound Pressure Level (SPL)
86dBA
External Width - Imperial
0.91"
Frequency Response Min
200Hz
Temperature Grade
Standard
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
57.5mm
External Length - Imperial
2.26"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028