Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS09008PO-11-WR-RCopy
Manufacturer Standard Lead Time30 weeks
Order Code4412337
Your Part Number
221 In Stock
200 more incoming. You can reserve stock now
221 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$80.730 |
| 3+ | HK$74.630 |
| 5+ | HK$68.530 |
| 10+ | HK$62.430 |
| 20+ | HK$57.460 |
| 50+ | HK$52.490 |
Price for:Each
Minimum: 1
Multiple: 1
HK$80.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS09008PO-11-WR-RCopy
Manufacturer Standard Lead Time30 weeks
Order Code4412337
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
Power Rating Nom5W
External Width - Metric50mm
Resonant Frequency180Hz
Sound Pressure Level (SPL)85dB
Speaker ShapeOval with Rectangular Frame
Product Dimensions90mm x 50mm x 38.5mm
External Width - Imperial1.97"
Frequency Range180Hz to 10kHz
Frequency Response Min180Hz
Temperature GradeStandard
Frequency Response Max10kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max8W
External Length - Metric90mm
External Depth - Metric38.5mm
External Length - Imperial0
External Depth - Imperial0
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
5W
Resonant Frequency
180Hz
Speaker Shape
Oval with Rectangular Frame
External Width - Imperial
1.97"
Frequency Response Min
180Hz
Frequency Response Max
10kHz
Product Range
-
Power Rating Max
8W
External Depth - Metric
38.5mm
External Depth - Imperial
0
Impedance
8ohm
External Width - Metric
50mm
Sound Pressure Level (SPL)
85dB
Product Dimensions
90mm x 50mm x 38.5mm
Frequency Range
180Hz to 10kHz
Temperature Grade
Standard
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
90mm
External Length - Imperial
0
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098