Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No778275-01Copy
Manufacturer Standard Lead Time5 weeks
Order Code3621165
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$43,331.680 |
Price for:Each
Minimum: 1
Multiple: 1
HK$43,331.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778275-01Copy
Manufacturer Standard Lead Time5 weeks
Order Code3621165
Technical Datasheet
No. of Digits6.5
Current Measure AC Max1A
Voltage Measure AC Max300V
Resistance Measure Max100Mohm
Current Measure DC Max1A
Voltage Measure DC Max300V
Manufacturer Warranty1 Year
Product Overview
778275-01 is a PCI-4070 6½-Digit, ±300V, 1.8MS/s isolated digitizer included, PCI digital multimeter device. It is a high-performance DMM that provides the measurement capabilities found in two common test instruments: a high-resolution DMM and a digitizer. As a DMM, the PCI-4070 delivers fast, accurate AC/DC voltage, AC/DC current, 2- or 4-wire resistance, and frequency/period measurements, as well as diode tests. In the high-voltage, isolated digitizer mode, the PCI-4070 can acquire waveforms at sample rates up to 1.8MS/s.
- 25ppm basic DC voltage accuracy
- Operating temperature range from 0°C to 40°C
- Dimension is one-slot PCI module 12.6cm × 35.2cm × 1.98cm
Technical Specifications
No. of Digits
6.5
Voltage Measure AC Max
300V
Current Measure DC Max
1A
Manufacturer Warranty
1 Year
Current Measure AC Max
1A
Resistance Measure Max
100Mohm
Voltage Measure DC Max
300V
DMM Functions
AC/DC Current, AC/DC Voltage, Diode, Resistance, Temperature
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.51