Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part NoA4WFCPCopy
Manufacturer Standard Lead Time6 weeks
Order Code2470246
Also Known As7640174711178
Your Part Number
47 In Stock
Need more?
47 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$132.040 |
Price for:1 Kit
Minimum: 1
Multiple: 1
HK$132.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoA4WFCPCopy
Manufacturer Standard Lead Time6 weeks
Order Code2470246
Also Known As7640174711178
Technical Datasheet
Tweezer Tip TypeCurve, Flat
Overall Length12mm
Tweezer Tip MaterialPEEK (Polyether Ether Ketone)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The A4WFCP is a Replaceable Tips Set made of PEEK polyetheretherketone reinforced with carbon fibre. It is suitable for use in handling of components in cleaning/chemical/assembly processes also at high temperature (soldering).
- Very hard, rigid, high tensile and flexural strength, very high wear resistance
- High heat capability, good dimension stability, low thermal linear expansion coefficient
- Excellent resistance to chemicals and aggressive agents, excellent resistance to thermal ageing
- ESD-safe material
Applications
Industrial
Technical Specifications
Tweezer Tip Type
Curve, Flat
Tweezer Tip Material
PEEK (Polyether Ether Ketone)
SVHC
No SVHC (04-Feb-2026)
Overall Length
12mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014969