Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoAPL90A821LH080Copy
Order Code5156808
Product RangeAPL90 Series
Also Known AsA992LH821M080A,APL90
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$108.240 |
| 10+ | HK$84.580 |
| 50+ | HK$71.480 |
| 100+ | HK$64.670 |
| 500+ | HK$59.410 |
| 1000+ | HK$57.230 |
Price for:Each
Minimum: 1
Multiple: 1
HK$108.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoAPL90A821LH080Copy
Order Code5156808
Product RangeAPL90 Series
Also Known AsA992LH821M080A,APL90
Technical Datasheet
Capacitance820µF
Voltage(DC)80V
Capacitor Case / PackageRadial Leaded
ESR0.0105ohm
Lifetime @ Temperature2000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Ripple Current19.43A
Product Diameter-
Product Length24mm
Product Width-
Product Height8mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeAPL90 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
820µF
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
2000 hours @ 125°C
Capacitor Mounting
Through Hole
Ripple Current
19.43A
Product Length
24mm
Product Height
8mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
80V
ESR
0.0105ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
PC Pin
Product Diameter
-
Product Width
-
Operating Temperature Min
-55°C
Product Range
APL90 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
