Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$652.000 |
| 5+ | HK$629.900 |
| 10+ | HK$609.300 |
| 25+ | HK$597.200 |
| 50+ | HK$585.000 |
Product Information
Product Overview
E2E-X7D112 2M is an E2E NEXT series proximity sensor. The enhanced usability enables installation without special skills and shortens commissioning and recovery time. It enables designs with more distance between the sensor and the sensing object, thereby reducing unexpected facility stoppages due to collision and false detection, which occurred with previous proximity sensors. The sensor can detect accurately from a greater distance, which means users can adopt designs with more space and less risk of contact. It ensures equivalent sensing distance while being one size smaller than previous models, allowing users to install them in spaces where conventional sensors were too big to fit.
- With high-brightness LED, the indicator is visible anywhere from 360°
- IP69K compliant for water resistance and wash resistance
- UL certification (UL60947-5-2) and CSA certification (CSA C22.2 UL60947-5-2-14)
- Equipped with exceptional sensing range to enable collision-free sensor installation
- Allows for more spacious design with less risk of contact
- Less false detection even when a stationary gets away from the sensor due to equipment vibration
- Easy to install where space is limited, enables predictive maintenance through condition monitoring
- Enables facility designs that allow for early discovery of the site and substance of failure
- NO operation mode, DC 2-wire (triple distance model)
- Pre-wired (2m) connection, M12 (7mm) size (sensing distance)
Technical Specifications
Inductive Proximity Sensor
-
7mm
30VDC
Cylindrical M12 Thread
Brass
-25°C
No SVHC (25-Jun-2025)
70°C
-
10VDC
2-Wire, NO
Cable
IP67, IP67G, IP69K
E2E NEXT Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
