Print Page
WRM0207HPC-390KFT2
Surface Mount MELF Resistor, 390 kohm, WRM-HP Series, 350 V, Metal Film, 1 W, ± 1%
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | TT ELECTRONICS / WELWYN |
|---|---|
| Manufacturer Part No | WRM0207HPC-390KFT2Copy |
| Order Code | 5139339 |
| Product Range | WRM-HP Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | HK$1.060 |
| 100+ | HK$0.933 |
| 500+ | HK$0.849 |
| 1000+ | HK$0.703 |
| 3000+ | HK$0.545 |
| 6000+ | HK$0.514 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
HK$10.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / WELWYN |
|---|---|
| Manufacturer Part No | WRM0207HPC-390KFT2Copy |
| Order Code | 5139339 |
| Product Range | WRM-HP Series |
| Technical Datasheet | |
| Resistance | 390kohm |
| Product Range | WRM-HP Series |
| Voltage Rating | 350V |
| Resistor Technology | Metal Film |
| Power Rating | 1W |
| Resistance Tolerance | ± 1% |
| Temperature Coefficient | ± 50ppm/°C |
| Resistor Case / Package | MELF 0207 |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 390kohm |
|---|---|
| Voltage Rating | 350V |
| Power Rating | 1W |
| Temperature Coefficient | ± 50ppm/°C |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Product Range | WRM-HP Series |
|---|---|
| Resistor Technology | Metal Film |
| Resistance Tolerance | ± 1% |
| Resistor Case / Package | MELF 0207 |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00008 |
