Print Page
MMU01020D1003BB300
Surface Mount MELF Resistor, 100 kohm, MMU Series, 150 V, Thin Film, 200 mW, ± 0.1%
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMMU01020D1003BB300Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Cut Tape4841743
Cut Tape4841743RL
Product RangeMMU Series
Your Part Number
1,740 In Stock
Need more?
1,740 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | HK$4.940 |
| 50+ | HK$3.600 |
| 250+ | HK$3.410 |
| 500+ | HK$3.020 |
| 1500+ | HK$3.010 |
| 3000+ | HK$2.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
HK$24.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMMU01020D1003BB300Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Cut Tape4841743
Cut Tape4841743RL
Product RangeMMU Series
Technical Datasheet
Resistance100kohm
Product RangeMMU Series
Voltage Rating150V
Resistor TechnologyThin Film
Power Rating200mW
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/K
Resistor Case / PackageMELF 0102
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
100kohm
Voltage Rating
150V
Power Rating
200mW
Temperature Coefficient
± 25ppm/K
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MMU Series
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Resistor Case / Package
MELF 0102
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
