Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 7443936050022 Power Inductor (SMD), AEC-Q200, 220 nH, 96.6 A, Shielded, 114 A, WE-XHMI Series, 4540 [1110 Metric]](https://hk.element14.com/productimages/standard/en_GB/4728800-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443936050022Copy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel4728800RL
Cut Tape4728800
Product RangeWE-XHMI Series
Your Part Number
300 In Stock
Need more?
300 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$32.720 | HK$32.72 |
| Total Price | HK$32.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | HK$32.720 |
| 10+ | HK$26.720 |
| 25+ | HK$24.420 |
| 50+ | HK$22.120 |
| 100+ | HK$20.310 |
| 300+ | HK$19.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443936050022Copy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel4728800RL
Cut Tape4728800
Product RangeWE-XHMI Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)96.6A
Inductor ConstructionShielded
Saturation Current (Isat)114A
Product RangeWE-XHMI Series
Inductor Case / Package4540 [1110 Metric]
DC Resistance Max500µohm
Inductance Tolerance± 20%
Product Length11.3mm
Product Width10mm
Product Height10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
500µohm
Product Length
11.3mm
Product Height
10mm
RMS Current (Irms)
96.6A
Saturation Current (Isat)
114A
Inductor Case / Package
4540 [1110 Metric]
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00904
