Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoPNP300JR-73-100RCopy
Manufacturer Standard Lead Time12 weeks
Order Code4729362
Product RangePNP Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | HK$2.810 |
| 100+ | HK$1.670 |
| 500+ | HK$1.210 |
| 1000+ | HK$1.120 |
| 3000+ | HK$1.040 |
| 6000+ | HK$0.942 |
Price for:Each
Minimum: 10
Multiple: 10
HK$28.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPNP300JR-73-100RCopy
Manufacturer Standard Lead Time12 weeks
Order Code4729362
Product RangePNP Series
Technical Datasheet
Resistance100ohm
Product RangePNP Series
Power Rating3W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating300V
Resistor TechnologyWirewound
Temperature Coefficient± 300ppm/°C
Resistor TypeHigh Power
Product Diameter4.5mm
Product Length11.5mm
Product Width-
Operating Temperature Min-40°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
100ohm
Power Rating
3W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
11.5mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
PNP Series
Resistance Tolerance
± 5%
Voltage Rating
300V
Temperature Coefficient
± 300ppm/°C
Product Diameter
4.5mm
Product Width
-
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000875
