Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB25620B0118K883Copy
Order Code4872063
Product RangeB25620B Series
Also Known AsB25620B 118K883
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$1,964.330 |
| 5+ | HK$1,732.130 |
| 10+ | HK$1,561.850 |
| 20+ | HK$1,483.710 |
| 25+ | HK$1,409.510 |
| 64+ | HK$1,339.050 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,964.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB25620B0118K883Copy
Order Code4872063
Product RangeB25620B Series
Also Known AsB25620B 118K883
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance1100µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link, Drives
Capacitor MountingStud Mount - M12
Voltage(AC)-
Voltage(DC)900V
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing-
dv/dt Rating-
Peak Current5.4kA
RMS Current (Irms)80A
ESR0.0015ohm
Product Diameter116mm
Product Length-
Product Width-
Product Height132mm
Ripple Current-
Output (kvar)-
Product RangeB25620B Series
Operating Temperature Min-55°C
Operating Temperature Max75°C
Qualification-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1100µF
Typical Applications
DC Link, Drives
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
-
Peak Current
5.4kA
ESR
0.0015ohm
Product Length
-
Product Height
132mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
900V
Capacitor Terminals
Screw
dv/dt Rating
-
RMS Current (Irms)
80A
Product Diameter
116mm
Product Width
-
Ripple Current
-
Product Range
B25620B Series
Operating Temperature Max
75°C
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015