10µF Film Capacitors:

191 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2829386

RoHS

Each
1+
HK$71.510
2+
HK$64.560
3+
HK$57.030
5+
HK$51.590
10+
HK$45.500
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
3106560

RoHS

Each
1+
HK$63.300
2+
HK$50.700
3+
HK$47.880
5+
HK$44.950
10+
HK$39.850
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
3296038

RoHS

Each
1+
HK$71.770
5+
HK$68.260
10+
HK$64.740
20+
HK$60.080
40+
HK$56.160
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
3605664

RoHS

Each
1+
HK$63.870
5+
HK$55.860
10+
HK$47.850
20+
HK$46.290
40+
HK$44.720
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
3783871

RoHS

Each
1+
HK$80.150
10+
HK$71.270
58+
HK$62.310
116+
HK$57.220
522+
HK$49.160
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
3770039

RoHS

Each
1+
HK$39.210
10+
HK$33.670
50+
HK$30.640
128+
HK$25.310
512+
HK$22.860
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
1219040

RoHS

Each
1+
HK$56.700
2+
HK$51.410
3+
HK$45.440
5+
HK$41.080
10+
HK$40.130
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
2525313

RoHS

Each
5+
HK$24.910
50+
HK$14.600
250+
HK$13.670
500+
HK$12.340
1000+
HK$12.280
More Pricing...
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
10µF
± 10%
3932273

RoHS

Each
1+
HK$40.030
5+
HK$39.240
10+
HK$38.440
20+
HK$37.640
40+
HK$36.840
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
4177931

RoHS

Each
1+
HK$83.110
5+
HK$72.100
10+
HK$61.080
20+
HK$57.140
40+
HK$53.190
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
4074098

RoHS

Each
1+
HK$86.070
5+
HK$74.110
10+
HK$62.150
25+
HK$58.330
50+
HK$54.500
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
1190542

RoHS

Each
1+
HK$75.720
2+
HK$68.370
3+
HK$60.390
5+
HK$54.620
10+
HK$48.180
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 10%
1413921

RoHS

Each
1+
HK$94.570
10+
HK$85.480
25+
HK$85.040
50+
HK$59.160
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
10µF
± 5%
1438477

RoHS

Each
1+
HK$83.510
5+
HK$75.390
10+
HK$66.600
20+
HK$60.240
40+
HK$53.130
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
10µF
± 5%
2525346

RoHS

Each
1+
HK$83.930
10+
HK$63.300
50+
HK$53.760
100+
HK$53.720
200+
HK$53.680
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
1219065

RoHS

Each
1+
HK$84.480
2+
HK$76.260
3+
HK$67.380
5+
HK$60.930
10+
HK$53.750
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
1219056

RoHS

Each
1+
HK$59.180
10+
HK$53.420
50+
HK$47.200
100+
HK$42.690
250+
HK$37.650
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
1166477

RoHS

Each
1+
HK$172.790
5+
HK$157.630
10+
HK$142.460
20+
HK$132.870
40+
HK$123.280
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 20%
1789699

RoHS

Each
1+
HK$53.270
10+
HK$39.950
86+
HK$31.730
172+
HK$29.640
516+
HK$27.540
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
3106556

RoHS

Each
1+
HK$55.970
3+
HK$47.260
5+
HK$38.090
10+
HK$31.450
20+
HK$23.640
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
2456356

RoHS

Each
1+
HK$42.170
10+
HK$30.830
50+
HK$25.980
288+
HK$20.310
576+
HK$19.400
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
10µF
± 10%
2709246

RoHS

Each
1+
HK$104.890
5+
HK$92.070
10+
HK$79.250
20+
HK$73.740
40+
HK$68.230
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
3131619

RoHS

Each
1+
HK$96.900
5+
HK$84.790
10+
HK$70.250
25+
HK$62.990
50+
HK$58.140
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
3442313

RoHS

Each
1+
HK$56.640
10+
HK$49.160
25+
HK$46.700
50+
HK$44.230
100+
HK$38.890
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
1413762

RoHS

Each
1+
HK$46.610
5+
HK$40.570
10+
HK$34.530
25+
HK$31.740
50+
HK$28.940
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
10µF
± 10%
1-25 of 191 items
of 8 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY