Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSD7342-824MLCCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel2288190RL
Cut Tape2288190
Product RangeMSD7342 Series
Also Known AsMSD7342-824MLB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$24.340 | HK$24.34 |
| Total Price | HK$24.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | HK$24.340 |
| 10+ | HK$20.720 |
| 25+ | HK$19.080 |
| 50+ | HK$16.660 |
| 100+ | HK$14.230 |
| 250+ | HK$13.810 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSD7342-824MLCCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel2288190RL
Cut Tape2288190
Product RangeMSD7342 Series
Also Known AsMSD7342-824MLB
Technical Datasheet
Product RangeMSD7342 Series
Inductance, Parallel820µH
RMS Current, Parallel150mA
Saturation Current, Parallel300mA
DC Resistance Max, Parallel3.4ohm
Leakage Inductance8.01µH
Turns Ratio1:1
Product Length7.5mm
Product Width7.5mm
Product Height4.6mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
MSD7342 Series
RMS Current, Parallel
150mA
DC Resistance Max, Parallel
3.4ohm
Turns Ratio
1:1
Product Width
7.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
820µH
Saturation Current, Parallel
300mA
Leakage Inductance
8.01µH
Product Length
7.5mm
Product Height
4.6mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00075