Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSD7342-472MLCCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel2288160RL
Cut Tape2288160
Product RangeMSD7342 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$36.580 | HK$36.58 |
| Total Price | HK$36.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | HK$36.580 |
| 10+ | HK$31.160 |
| 25+ | HK$28.690 |
| 50+ | HK$25.040 |
| 100+ | HK$21.380 |
| 250+ | HK$20.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSD7342-472MLCCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel2288160RL
Cut Tape2288160
Product RangeMSD7342 Series
Technical Datasheet
Product RangeMSD7342 Series
Inductance, Parallel4.7µH
RMS Current, Parallel1.74A
Saturation Current, Parallel4.1A
DC Resistance Max, Parallel0.0255ohm
Leakage Inductance110nH
Turns Ratio1:1
Product Length7.5mm
Product Width7.5mm
Product Height4.6mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MSD7342 series Coupled Inductor with ferrite core and matte tin over nickel over phosphor bronze termination. It provides high inductance, high efficiency and excellent current handling in a rugged design. They can also be used as two single inductors connected in series or parallel, as a common mode choke or as a 1:1 transformer. The tight coupling (k ≥0.94) and 200V isolation make the MSD7342 series of coupled inductors ideal for use in a variety of circuits including flyback, multi-output buck and SEPIC applications.
- Resistance to soldering heat
- Moisture sensitivity level 1
- PCB washing is recommended by only pure water or alcohol
- 200Vrms Winding to winding isolation
Applications
Automotive, Industrial, Automotive
Technical Specifications
Product Range
MSD7342 Series
RMS Current, Parallel
1.74A
DC Resistance Max, Parallel
0.0255ohm
Turns Ratio
1:1
Product Width
7.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
4.7µH
Saturation Current, Parallel
4.1A
Leakage Inductance
110nH
Product Length
7.5mm
Product Height
4.6mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for MSD7342-472MLC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00075