Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM4010T-4R7M-LRCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3650738RL
Cut Tape3650738
Product RangeSPM-LR Series
Your Part Number
139 In Stock
Need more?
139 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$8.550 | HK$8.55 |
| Total Price | HK$8.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | HK$8.550 |
| 50+ | HK$7.050 |
| 100+ | HK$5.800 |
| 250+ | HK$5.430 |
| 500+ | HK$5.050 |
| 1000+ | HK$4.670 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM4010T-4R7M-LRCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3650738RL
Cut Tape3650738
Product RangeSPM-LR Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)2.2A
Product RangeSPM-LR Series
Inductor Case / Package-
DC Resistance Max0.2588ohm
Inductance Tolerance± 20%
Product Length4.4mm
Product Width4.1mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SPM-LR Series
DC Resistance Max
0.2588ohm
Product Length
4.4mm
Product Height
1mm
RMS Current (Irms)
1.8A
Saturation Current (Isat)
2.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001