Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSLR1190-371KEBCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel2780313RL
Cut Tape2780313
Product RangeSLR1190 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$16.620 | HK$16.62 |
| Total Price | HK$16.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | HK$16.620 |
| 5+ | HK$14.310 |
| 10+ | HK$12.600 |
| 20+ | HK$11.390 |
| 40+ | HK$10.480 |
| 100+ | HK$9.680 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSLR1190-371KEBCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel2780313RL
Cut Tape2780313
Product RangeSLR1190 Series
Technical Datasheet
Inductance370nH
RMS Current (Irms)79A
Inductor ConstructionShielded
Saturation Current (Isat)41A
Product RangeSLR1190 Series
DC Resistance Max430µohm
Inductance Tolerance± 10%
Product Length11.2mm
Product Width10.3mm
Product Height9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
370nH
Inductor Construction
Shielded
Product Range
SLR1190 Series
Inductance Tolerance
± 10%
Product Width
10.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
79A
Saturation Current (Isat)
41A
DC Resistance Max
430µohm
Product Length
11.2mm
Product Height
9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0042