Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSM10-5KX8Copy
Manufacturer Standard Lead Time26 weeks
Order Code4815089
Product RangeRiedon SM10 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$90.190 |
| 5+ | HK$68.990 |
| 10+ | HK$60.050 |
| 20+ | HK$52.720 |
| 40+ | HK$48.950 |
| 100+ | HK$44.020 |
Price for:Each
Minimum: 1
Multiple: 1
HK$90.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSM10-5KX8Copy
Manufacturer Standard Lead Time26 weeks
Order Code4815089
Product RangeRiedon SM10 Series
Technical Datasheet
Resistance5kohm
Product RangeRiedon SM10 Series
Power Rating300mW
Resistance Tolerance± 0.01%
Resistor Case / PackageRadial Leaded
Voltage Rating150V
Resistor TechnologyWirewound
Temperature Coefficient± 10ppm/°C
Resistor TypePrecision
Product Diameter-
Product Length7.6mm
Product Width2.6mm
Operating Temperature Min-55°C
Operating Temperature Max145°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
5kohm
Power Rating
300mW
Resistor Case / Package
Radial Leaded
Resistor Technology
Wirewound
Resistor Type
Precision
Product Length
7.6mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
Riedon SM10 Series
Resistance Tolerance
± 0.01%
Voltage Rating
150V
Temperature Coefficient
± 10ppm/°C
Product Diameter
-
Product Width
2.6mm
Operating Temperature Max
145°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001