Audio Transformers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Turns Ratio
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VIGORTRONIX | Each | 1+ HK$290.100 5+ HK$277.120 10+ HK$266.880 50+ HK$251.250 100+ HK$242.600 | Min: 1 / Mult: 1 | 1:4 | 1.5kohm | 2.95kohm | - | 50kHz | - | Microphone Input Transformer | 19ohm | 292ohm | Through Hole | PC Pin | 20Hz | - | ||||
HAMMOND | Each | 1+ HK$208.710 5+ HK$203.080 10+ HK$197.450 50+ HK$183.230 100+ HK$177.800 More Pricing... | Min: 1 / Mult: 1 | 1:1 | 600ohm | 600ohm | 150mW | 50kHz | 100V | Miniature Potted - Line Matching | 59ohm | 75ohm | Through Hole | PC Pin | 150Hz | 107 Series |