Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-MIC2Copy
Manufacturer Standard Lead Time7 weeks
Order Code4705450
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$289.760 |
| 5+ | HK$260.790 |
| 10+ | HK$245.340 |
| 50+ | HK$227.950 |
| 100+ | HK$212.490 |
Price for:Each
Minimum: 1
Multiple: 1
HK$289.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-MIC2Copy
Manufacturer Standard Lead Time7 weeks
Order Code4705450
Technical Datasheet
Turns Ratio1:4
Primary Impedance1.5kohm
Secondary Impedance2.95kohm
Secondary Power-
Frequency Max50kHz
Isolation Voltage-
Transformer ApplicationsMicrophone Input Transformer
DC Resistance Primary19ohm
DC Resistance Secondary292ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min20Hz
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
VTX-MIC2 is a microphone input transformer with through-hole PCB pins. Transformer is designed to interface microphones with the input stage of audio equipment, such as mixing consoles, preamplifiers, or recording devices.
- 1 : 2 + 2 turns ratio
- Max input: -1dBu at 20Hz with <1% THD
- 150 ohm input impedance
- Frequency range from 20Hz to 50kHz
- Fitted with multiple electrostatic screens
- Low distortion Mu-metal core
- Mu-metal screening can reduces electrical noise by up to 30dB
- Operating temperature range from 0 to +70°C
Technical Specifications
Turns Ratio
1:4
Secondary Impedance
2.95kohm
Frequency Max
50kHz
Transformer Applications
Microphone Input Transformer
DC Resistance Secondary
292ohm
Transformer Terminals
PC Pin
Product Range
-
Primary Impedance
1.5kohm
Secondary Power
-
Isolation Voltage
-
DC Resistance Primary
19ohm
Transformer Mounting
Through Hole
Frequency Min
20Hz
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06