Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCSRV0207FTDU1203Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel4666301RL
Cut Tape4666301
Product RangeMP CSRV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | HK$0.305 | HK$1.52 |
| Total Price | HK$1.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | HK$0.305 |
| 50+ | HK$0.262 |
| 250+ | HK$0.231 |
| 500+ | HK$0.208 |
| 1000+ | HK$0.180 |
| 2000+ | HK$0.168 |
| 10000+ | HK$0.160 |
| 20000+ | HK$0.157 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCSRV0207FTDU1203Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel4666301RL
Cut Tape4666301
Product RangeMP CSRV Series
Technical Datasheet
Resistance120kohm
Product RangeMP CSRV Series
Voltage Rating300V
Resistor TechnologyMetal Film
Power Rating500mW
Resistance Tolerance± 1%
Temperature Coefficient± 50ppm/°C
Resistor Case / PackageMELF 0207
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
120kohm
Voltage Rating
300V
Power Rating
500mW
Temperature Coefficient
± 50ppm/°C
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MP CSRV Series
Resistor Technology
Metal Film
Resistance Tolerance
± 1%
Resistor Case / Package
MELF 0207
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23
